- N° de stock RS:
- 826-1307
- Référence fabricant:
- G3G140-AW21-12
- Fabricant:
- ebm-papst
Produit discontinué
- N° de stock RS:
- 826-1307
- Référence fabricant:
- G3G140-AW21-12
- Fabricant:
- ebm-papst
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
ebm-papst Single Inlet Centrifugal Blowers
ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.
Features and Benefits:
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
Note
To prevent overloading the motor, these blowers must be operated against the minimum static pressures.
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 115 V |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Series | G3G 140 |