Copal Electronics Blower 50.5 x 40.4 x 37.3mm, 24 V dc DC (TF037C Series)

Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : CN
Détails du produit

Aerodynamic bearings
High static pressures
Long life due to aerodynamic bearings without heat dependence
Two type available with or without mounting bracket
Compact / Light weight
Low vibration

Spécifications
Attribut Valeur
Supply Voltage 24 V dc
Blower Type Blower
AC or DC Operation DC
Air Flow 1.6L/s
Series TF037C
Height 50.5mm
Width 40.4mm
Depth 37.3mm
Dimensions 40.4 x 50.5 x 37.3mm
Fan Speed 40000rpm
Noise Level 67dB(A)
Bearing Type Ball
Commutation Type Brushless
Static Pressure 4500Pa
Termination Type Header
Maximum Current 1.2A
Direction of Curve Forward
Outlet Diameter 17mm
Inlet Diameter 18mm
Special Features Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
En stock pour livraison sous 1 jour(s)
Prix 1 Box of 12
1.591,57
(TVA exclue)
1.925,80
(TVA incluse)
Boîte(s)
la boite
Prix par unité*
1 +
1.591,57 €
132,631 €
*prix conseillé