- N° de stock RS:
- 205-0839
- Référence fabricant:
- 0039346
- Fabricant:
- Sylvania
Produit discontinué
- N° de stock RS:
- 205-0839
- Référence fabricant:
- 0039346
- Fabricant:
- Sylvania
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Sylvania's START Highbay LED light has 54,000 hrs operational life, it includes 1 m cables. The housing is made up of aluminium. Mainly used in logistics & industry applications.
Ultra low LED flickering rate
IP65 protection class
Class I electrical protection
IP65 protection class
Class I electrical protection
Spécifications
Attribut | Valeur |
---|---|
Type | Round |
Lamp Type | LED |
Wattage | 200 W |
Voltage Rating | 220-240 V |
Width | 339 mm |
Length | 339 mm |
Depth | 194 mm |