- N° de stock RS:
- 524-5220
- Référence fabricant:
- TV8573
- Fabricant:
- ABUS
Produit discontinué
- N° de stock RS:
- 524-5220
- Référence fabricant:
- TV8573
- Fabricant:
- ABUS
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
ABUS Varifocal Lens
The ABUS 1/3in varifocal CCTV lens with auto-iris aperture is suitable for outdoor applications and for changing light conditions indoors.
Features and Benefits
F1.3 aperture
Focal length ranges between 5.0mm and 50.0 mm
No distortion at the image border and no colour defects
Zoom and focus permit optimised adjustment of the desired image section
Optimised image quality, optimised light sensitivity
Focal length ranges between 5.0mm and 50.0 mm
No distortion at the image border and no colour defects
Zoom and focus permit optimised adjustment of the desired image section
Optimised image quality, optimised light sensitivity
Certifications
VdS-approved
Spécifications
Attribut | Valeur |
---|---|
Focal Length | 5 → 50mm |
Maximum Aperture | F1.3 |
Iris Control | Automatic |
Diameter | 43.5mm |
Compatible Sensor Size | 1/3in |
Length | 58.0mm |
Width | 57.5mm |