Vicon Aluminium Camera Installation Box for use with Cable Management of the V940 Series

  • N° de stock RS 177-1156
  • Référence fabricant V940D-BOX
  • Fabricant Vicon
Documentation technique
Législations et de normes
Statut RoHS non applicable
Pays d'origine : CN
Détails du produit

Vicon’s V940 Dome and Bullet Camera series offers several mounting options to increase its versatility. For the V940D, these include in-ceiling mounting kits for both dropped and hard ceilings and a pendant housing adapter kit that allows the V940D to mount on a variety of mounting options. The V940B bullet camera has a back box adapter.

For dropped ceiling installation
Kit contains mounting bracket and all required hardware
Plate Diameter: 7 in. (177.8 mm)
Bracket: 9.25 in. (235 mm) x 4.75 in (120.7 mm)
Rails: 19 in. (483 mm) long, extend to fit 24 in. (609.6 mm) ceiling tile
Height: 4.3 in. (109.2 mm)
Weight: 2.75 lb (1.25 kg)

Spécifications
Attribut Valeur
For Use With Cable Management of the V940 Series
Material Aluminium
Load Capacity 0.32kg
Width 133 Dia.mm
Accessory Type Housing
1 En stock pour livraison sous 1 jour(s)
Prix Each
31,89
(TVA exclue)
38,59
(TVA incluse)
Unité
Prix par unité
1 +
31,89 €