- N° de stock RS:
- 216-1844
- Référence fabricant:
- ND9ACA2E0A
- Fabricant:
- Amphenol ICC
28 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
41,00 €
(TVA exclue)
49,61 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 41,00 € |
10 + | 39,85 € |
- N° de stock RS:
- 216-1844
- Référence fabricant:
- ND9ACA2E0A
- Fabricant:
- Amphenol ICC
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Amphenol ICC ix Industrial™ connectors enable IoT connectivity for ethernet and other Industrial protocols through all levels of an operation from the Enterprise/Cloud to the sensors/actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches are just 25% of the size of an RJ45 connector, and as such allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.
External Shields: Stainless steel, nickel plated (plugs) or tin plated (receptacles)
Insulators: Thermoplastic, UL94V-0
Contacts: Copper alloy plated with gold over nickel (mating area)
IEC-61076-3-124
Amphenol Specification: S6168C
75% smaller than RJ45
Insulators: Thermoplastic, UL94V-0
Contacts: Copper alloy plated with gold over nickel (mating area)
IEC-61076-3-124
Amphenol Specification: S6168C
75% smaller than RJ45
Spécifications
Attribut | Valeur |
---|---|
Series | IX Series |
Length | 5m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Connector 1 | ix Industrial |
Connector 2 | Unterminated |
Sheath Colour | Blue |