Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Black LSZH Sheath, 15m, Low Smoke Zero Halogen (LSZH)
- N° de stock RS:
- 197-3670
- Référence fabricant:
- 21.15.2858-30
- Fabricant:
- Roline
- N° de stock RS:
- 197-3670
- Référence fabricant:
- 21.15.2858-30
- Fabricant:
- Roline
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Roline patch cable for networking connections between devices. It is flexible cable, suitable for narrow bending. It is durable due to moulded kink protection.
Complete braid shielding
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Spécifications
Attribut | Valeur |
---|---|
LAN Category | Cat6a |
Length | 15m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Black |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Cable Shape | Round |
American Wire Gauge | 26 AWG |
Conductor Strand Type | Stranded |
Number of Strands | 8 |
Standards Met | EIA/TIA 568, RoHS Compliant |