Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Red LSZH Sheath, 300mm, Low Smoke Zero Halogen (LSZH)
- N° de stock RS:
- 197-3613
- Référence fabricant:
- 21.15.2971-50
- Fabricant:
- Roline
13 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
5,22 €
(TVA exclue)
6,32 €
(TVA incluse)
Unité | Prix par unité |
1 + | 5,22 € |
- N° de stock RS:
- 197-3613
- Référence fabricant:
- 21.15.2971-50
- Fabricant:
- Roline
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Roline patch cable for networking connections between devices. It is flexible cable, suitable for narrow bending. It is durable due to moulded kink protection.
Complete braid shielding
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Spécifications
Attribut | Valeur |
---|---|
Length | 300mm |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Red |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Number of Strands | 8 |
Cable Shape | Round |
Conductor Strand Type | Stranded |
Standards Met | EIA/TIA 568, RoHS Compliant |
American Wire Gauge | 26 AWG |