- N° de stock RS:
- 144-6062
- Référence fabricant:
- 1711815-5
- Fabricant:
- COMMSCOPE
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 144-6062
- Référence fabricant:
- 1711815-5
- Fabricant:
- COMMSCOPE
Documentation technique
Législations et de normes
- Pays d'origine :
- HU
Détails du produit
Commscope White Cat6a LZSH S/FTP Patch Cable Assemblies
From Commscope, a range of RJ45 Cat6 S/FTP (Shielded Foil Twisted Pair) patch cords. The patch cables are constructed from 26 AWG stranded copper wire housed in a white LSZH (Low Smoke Zero Halogen) jacket. The double ended cable assemblies are terminated with 8P8C male RJ45 modular connectors at both ends.
Features and Benefits
LSZH jackets
Cat6a performance
Universal wiring pattern
Straight through wiring
Stranded conductors
Double ended with modular RJ45 male connectors
Cat6a performance
Universal wiring pattern
Straight through wiring
Stranded conductors
Double ended with modular RJ45 male connectors
Applications
Patch panels
Data centres
Telecommunications
Data centres
Telecommunications
Commscope Range
Spécifications
Attribut | Valeur |
---|---|
Length | 5m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Sheath Colour | White |
Outer Sheath Material | LSZH |