- N° de stock RS:
- 883-1168
- Référence fabricant:
- 1410629
- Fabricant:
- Phoenix Contact
Produit discontinué
- N° de stock RS:
- 883-1168
- Référence fabricant:
- 1410629
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Circular connectors (cable-side), Range of articles: PRC, Coupler connector, type: Can only be released with a tool, housing material: PPE, color: black, number of positions: 5, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², nom. voltage: 690 V AC, rated current: 35 A, Connection method: Screw connection, Type of contact: Socket, min. cable diameter: 8.00 mm, max. cable diameter: 12.00 mm. Variant for release with a tool
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 35A |
Voltage Rating | 690 V |
Plug/Socket | Socket |
Series | PRC 5-FC-FS68-12 |