- N° de stock RS:
- 219-9074
- Référence fabricant:
- DF2FA32
- Fabricant:
- Schneider Electric
Produit discontinué
- N° de stock RS:
- 219-9074
- Référence fabricant:
- DF2FA32
- Fabricant:
- Schneider Electric
Documentation technique
Législations et de normes
- Pays d'origine :
- TN
Détails du produit
The Schneider Electrics product is a NFC fuse cartridge for TeSys GS switch-disconnector fuses devices. It is a aM fuse-link that protects against magnetic over currents only, adapted for motor protection. Its current rating is 32 A and the maximum rated voltage is 690 VAC. It is a cylindrical fuse (NFC type), the dimensions are 22mm x 58mm. It has no striker to indicate when the fuse is blown. This fuse is sold by set of 10 parts.
RoHS compliant
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 32A |
Fuse Size | 22 x 58mm |
Voltage Rating | 690V |