- N° de stock RS:
- 219-9038
- Référence fabricant:
- DF2BN0600
- Fabricant:
- Schneider Electric
Produit discontinué
- N° de stock RS:
- 219-9038
- Référence fabricant:
- DF2BN0600
- Fabricant:
- Schneider Electric
Documentation technique
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
The Schneider Electrics product is a NFC fuse cartridge for TeSys GS switch-disconnector fuses devices. It is a gG fuse-link that protects against thermal overloads and magnetic over currents, used in standard applications. Its current rating is 6 A and the maximum rated voltage is 400 VAC. It is a cylindrical fuse (NFC type), the dimensions are 8.5mm x 31.5mm. It has no striker to indicate when the fuse is blown. This fuse is sold by set of 10 parts.
RoHS compliant
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 6A |
Fuse Size | 8.5 x 32mm |
Voltage Rating | 400V |
- N° de stock RS:
- 219-9038
- Référence fabricant:
- DF2BN0600
- Fabricant:
- Schneider Electric