Stud Cam Follower KRV40-PP-A, 18mm ID, 40mm OD
- N° de stock RS:
- 174-1126
- Référence fabricant:
- KRV40-PP-A
- Fabricant:
- INA
Offre groupée disponible
Sous-total (1 unité)*
107,96 €
(TVA exclue)
130,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 01 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 107,96 € |
| 5 - 9 | 87,68 € |
| 10 - 24 | 85,83 € |
| 25 + | 84,11 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 174-1126
- Référence fabricant:
- KRV40-PP-A
- Fabricant:
- INA
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
| Marque | INA | |
| Roller Diameter | 40mm | |
| Roller Length | 58mm | |
| Type | Stud | |
| Bore Size | 18mm | |
| Static Load Rating | 26500N | |
| Dynamic Load Rating | 14700N | |
| Sélectionner tout | ||
|---|---|---|
Marque INA | ||
Roller Diameter 40mm | ||
Roller Length 58mm | ||
Type Stud | ||
Bore Size 18mm | ||
Static Load Rating 26500N | ||
Dynamic Load Rating 14700N | ||
Stud type track rollers are similar in their construction to single and double row yoke type track rollers, except that the raceway is formed by a heavy-section roller stud with a fixing thread and lubrication hole. Due to the thick-walled outer ring with profiled outside surface and the rolling element set, they can support high radial loads as well as axial loads arising from slight misalignment and skewed running, they are suitable for applications such as cam gears, bed ways and conveying equipment. The series PWKR(E) are supplied in an X-life design.
Outside surface profile of the outer ring
Stud type track rollers without eccentric collar
With cage, with full complement needle roller or cylindrical roller set
Axial guidance of outer ring
Anti-corrosion protection
Sealing
Lubrication
Stud type track rollers with eccentric collar
With cage or full complement cylindrical roller set
Axial guidance of outer ring
Sealing
Lubrication
Operating temperature
Suffixes
Stud type track rollers without eccentric collar
With cage, with full complement needle roller or cylindrical roller set
Axial guidance of outer ring
Anti-corrosion protection
Sealing
Lubrication
Stud type track rollers with eccentric collar
With cage or full complement cylindrical roller set
Axial guidance of outer ring
Sealing
Lubrication
Operating temperature
Suffixes