- N° de stock RS:
- 253-1158
- Référence fabricant:
- 7TAG009860R0003
- Fabricant:
- ABB
Produit discontinué
- N° de stock RS:
- 253-1158
- Référence fabricant:
- 7TAG009860R0003
- Fabricant:
- ABB
Documentation technique
Législations et de normes
Statut RoHS : Exempté
- Pays d'origine :
- US
Détails du produit
The ABB TC116-TB is a rivet-mounted base for cable tie mounting, made of nylon/polyamide 6.6 and is red color. It can withstand temperatures of up to 85°C. It is designed to firmly lock into position when projecting pin is pushed into the mounting hole. The slip tie under base to attach bundle.
Length of 19.1mm (0.75 inches)
Width of 12.7mm (0.50 inches)
Height of 15mm (0.59 inches)
6 rivet mounted
Clearance hole up to 3.71 mm (0.146 inches)
Width of 12.7mm (0.50 inches)
Height of 15mm (0.59 inches)
6 rivet mounted
Clearance hole up to 3.71 mm (0.146 inches)
Spécifications
Attribut | Valeur |
---|---|
Colour | Red |
Length | 19mm |
Width | 12.7 mm |
Fixing Hole Diameter | 3.7mm |
Self Adhesive | No |