- N° de stock RS:
- 253-1149
- Référence fabricant:
- 7TAG009840R0011
- Fabricant:
- ABB
Produit discontinué
- N° de stock RS:
- 253-1149
- Référence fabricant:
- 7TAG009840R0011
- Fabricant:
- ABB
Documentation technique
Législations et de normes
Statut RoHS : Exempté
- Pays d'origine :
- US
Détails du produit
The ABB TC200X200 is a four-way screw-mounted base. It is made of nylon/polyamide 6.6 and has natural nylon color. It can withstand temperatures of up to 85°C or 185 F. It is 50.8 mm long, 50.8 mm wide and has thickness of 7.4 mm. This base eliminates errors in premounting the base with respect to its orientation to wire bundle direction.
Screw/glue mounting 8 screw
Mounting hole size of 4.3mm or 0.169 inches
Mounting hole size of 4.3mm or 0.169 inches
Spécifications
Attribut | Valeur |
---|---|
Colour | Natural |
Length | 50.8mm |
Width | 50.8 mm |
Fixing Hole Diameter | 4.4mm |
Self Adhesive | No |