Lapp SKINMATIC RZ Series Cable Gland Removal Tool

Sous-total (1 unité)*

131,82 €

(TVA exclue)

159,50 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 4 unité(s) expédiée(s) à partir du 13 avril 2026
  • Plus 18 unité(s) expédiée(s) à partir du 13 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +131,82 €

*Prix donné à titre indicatif

N° de stock RS:
280-5121
Numéro d'article Distrelec:
300-20-029
Référence fabricant:
61791260
Fabricant:
Lapp
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Lapp

Product Type

Cable Gland Removal Tool

Standards/Approvals

DIN ISO 16016

Series

SKINMATIC RZ

Statut RoHS : Exempté

Pays d'origine :
DE

LAPP SKINMATIC RZ Series Cable Gland Removal Tool, Replacement Prong Type - 61791260, - 61791260


This cable gland removal tool is specifically designed for use with SKINTOP® and SKINDICHT® cable glands, making it an essential component in your cable management toolkit. Its versatile design allows effective operation even when cables are already installed, ensuring seamless functionality during electrical maintenance tasks. The robust tool accommodates a wrench size ranging from 14mm to 33mm, facilitating a variety of industrial applications.

Features & Benefits


• Designed for efficient removal of cable glands

• Compatible with SKINTOP® and SKINDICHT® range

• Functionality maintained with cables already in place

• Durable construction suitable for extensive use

• Versatile tool for various electrical maintenance tasks

Applications


• Utilised in automation and electronics sectors

• Ideal for mechanical industry cable installations

• Supports maintenance of industrial cable accessories

• Perfect for electrical technicians managing cables

• Essential for professionals handling cable gland installations

What maintenance features ensure the longevity of this tool?


The durable construction ensures that the tool withstands frequent use in demanding environments, reducing wear and prolonging its service life, which is crucial for regular electrical maintenance.

How does this tool enhance efficiency during cable installations?


Its compatibility with installed cables allows for quick and easy removal of glands without the need for disconnection, saving valuable time on job sites and improving overall workflow efficiency.

In what scenarios is the wrench size versatility beneficial?


The ability to accommodate a range of 14mm to 33mm allows for versatility when working with various cable sizes, making it suitable for diverse applications, whether in automation or mechanical sectors.

Liens connexes