- N° de stock RS:
- 663-0691
- Référence fabricant:
- CY74FCT245TSOC
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 663-0691
- Référence fabricant:
- CY74FCT245TSOC
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
74FCT Family, Texas Instruments
74FCT Family
Spécifications
Attribut | Valeur |
---|---|
Logic Family | FCT |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Input Level | TTL |
Output Level | TTL |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 7 ns @ 5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Minimum Operating Supply Voltage | 4.75 V |
Propagation Delay Test Condition | 50pF |
Height | 2.35mm |
Minimum Operating Temperature | -40 °C |
Width | 7.52mm |
Maximum Operating Temperature | +85 °C |
Length | 12.8mm |
Maximum Operating Supply Voltage | 5.25 V |
- N° de stock RS:
- 663-0691
- Référence fabricant:
- CY74FCT245TSOC
- Fabricant:
- Texas Instruments