- N° de stock RS:
- 178-5525
- Référence fabricant:
- CD74ACT245M96
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 178-5525
- Référence fabricant:
- CD74ACT245M96
- Fabricant:
- Texas Instruments
Législations et de normes
Détails du produit
74ACT Family, Bus Transceiver, Texas Instruments
74ACT Family
Spécifications
Attribut | Valeur |
---|---|
Logic Family | ACT |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Input Level | TTL |
Output Level | CMOS |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 5.5 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Length | 12.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 2.35mm |
Width | 7.52mm |
Minimum Operating Temperature | -55 °C |
Dimensions | 12.8 x 7.52 x 2.35mm |
Minimum Operating Supply Voltage | 4.5 V |