- N° de stock RS:
- 204-2480
- Référence fabricant:
- MAXM17633AMG+
- Fabricant:
- Maxim Integrated
Produit discontinué
- N° de stock RS:
- 204-2480
- Référence fabricant:
- MAXM17633AMG+
- Fabricant:
- Maxim Integrated
Documentation technique
Législations et de normes
Détails du produit
The Maxim Integrated Himalaya series voltage regulator ICs and power modules that enable cooler, smaller, and simpler power supply solutions. It has high-efficiency, synchronous step-down DC-DC module with integrated controller, MOSFETs and compensation components.
Easy to use
Flexible design
Robust operation
Rugged
Flexible design
Robust operation
Rugged
Spécifications
Attribut | Valeur |
---|---|
Maximum Output Current | 2 |
Maximum Output Voltage | 12 |
Regulator Function | Buck Converter |
Minimum Output Voltage | 0.9 |
Minimum Input Voltage | 4.5 |
Output Type | Adjustable |
Number of Outputs | 1 |
Pin Count | 24 |
Package Type | uSLIC |