- N° de stock RS:
- 190-0485
- Référence fabricant:
- MAX1791EUB+
- Fabricant:
- Maxim Integrated
Produit discontinué
- N° de stock RS:
- 190-0485
- Référence fabricant:
- MAX1791EUB+
- Fabricant:
- Maxim Integrated
Législations et de normes
- Pays d'origine :
- TH
Détails du produit
Switching Regulators, Step-Down DC-DC Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Spécifications
Attribut | Valeur |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 5.5 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.5 V |
Minimum Input Voltage | 5 V |
Maximum Input Voltage | 20 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 300 kHz |
Pin Count | 10 |
Package Type | μMAX |
Switching Regulator | Yes |
Load Regulation | 0.01 V |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 3 x 3 x 0.95mm |
Height | 0.95mm |
Width | 3mm |
Minimum Operating Temperature | -40 °C |