- N° de stock RS:
- 110-084
- Fabricant:
- RS PRO
8 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
228,93 €
(TVA exclue)
277,01 €
(TVA incluse)
Unité | Prix par unité |
1 - 2 | 228,93 € |
3 - 5 | 212,90 € |
6 - 11 | 201,45 € |
12 + | 183,14 € |
- N° de stock RS:
- 110-084
- Fabricant:
- RS PRO
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RS PRO Phosphor Bronze Rod, 13 in x 1.25 in
Use this RS PRO phosphor bronze rod if you need to repair a worm wheel or fabricate heavy load gear. It has a 1.25-inch diameter and a 420 N/mm² tensile strength for durability and reliability.
Thanks to the rod's 13-inch length, it offers enough material for a small to medium-sized project. As it's made of phosphor bronze, it's easy to cut it to size as needed. It's also corrosion-resistant for use in harsh environments.
As part of the RS PRO range, this product has been stringently tested for suitability and quality. It complies with Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials.
Thanks to the rod's 13-inch length, it offers enough material for a small to medium-sized project. As it's made of phosphor bronze, it's easy to cut it to size as needed. It's also corrosion-resistant for use in harsh environments.
As part of the RS PRO range, this product has been stringently tested for suitability and quality. It complies with Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials.
Features and Benefits
- Density of 8.8 g/cm³
- Rod form
- Hardness of 120 HB
- Rod diameter of 1-1/4 in
- Rod length of 13 in
- Phosphor bronze material
- Suitable for bearings, heavy load gear, pumps, valves and worm wheels
- Tensile strength of 420 N/mm²
- Thermal conductivity of 47 W/mK
- Meets British BS1400: 1985: PBI Concast standards
Spécifications
Attribut | Valeur |
---|---|
Form | Rod |
Material | Phosphor Bronze |
Length | 13in |
Rod Diameter | 1 1/4in |
Tensile Strength | 420 N/mm² |
Hardness | 120 HB |
Suitability | Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels |
Thermal Conductivity | 47W/mK |
Density | 8.8g/cm³ |