RS PRO Fitting, Tee Threaded Fitting, Female G 3/8in to Female G 3/8in
- N° de stock RS:
- 176-1061
- Fabricant:
- RS PRO
Sous-total (1 paquet de 10 unités)*
66,53 €
(TVA exclue)
80,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 20 unité(s) prête(s) à être expédiée(s)
- Plus 50 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 + | 6,653 € | 66,53 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 176-1061
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Pipe Fitting Connection Type | Threaded | |
| Fitting Direction | Tee | |
| Fitting Type | Fitting | |
| Thread Standard 1 | G | |
| Thread Size 1 | 3/8in | |
| Connection Gender 1 | Female | |
| Thread Standard 2 | G | |
| Thread Size 2 | 3/8in | |
| Connection Gender 2 | Female | |
| Connection Gender 3 | Female | |
| Thread Standard 3 | G | |
| Thread Size 3 | 3/8in | |
| Material | Brass | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Pipe Fitting Connection Type Threaded | ||
Fitting Direction Tee | ||
Fitting Type Fitting | ||
Thread Standard 1 G | ||
Thread Size 1 3/8in | ||
Connection Gender 1 Female | ||
Thread Standard 2 G | ||
Thread Size 2 3/8in | ||
Connection Gender 2 Female | ||
Connection Gender 3 Female | ||
Thread Standard 3 G | ||
Thread Size 3 3/8in | ||
Material Brass | ||
- Pays d'origine :
- IT
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Liens connexes
- RS PRO Fitting Male G 3/8in to Female G 3/8in
- Legris Brass Pipe Fitting Female BSPP 3/8in to Female BSPP 3/8in
- Legris Brass Pipe Fitting Female BSPP 3/8in to Female BSPP 3/8in
- RS PRO Stainless Steel Pipe Fitting Female G 3/8in x Female G 3/8in x Female G 3/8in
- RS PRO Brass Pipe Fitting, Tee Threaded Equal Tee 1/8in to Female 1/8in
- RS PRO Fitting Female G 3/4in to Female G 3/4in
- RS PRO Brass Pipe Fitting Female G 3/8in to Female G 3/8in
- Legris Brass Pipe Fitting Female BSPP 1/8in to Female BSPP 1/8in