- N° de stock RS:
- 900-1579
- Référence fabricant:
- 6D16SC
- Fabricant:
- Altech
Produit discontinué
- N° de stock RS:
- 900-1579
- Référence fabricant:
- 6D16SC
- Fabricant:
- Altech
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
Altech Fast Acting Cylinder Fuses
Altech range of fast acting cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.
Altech - Fuses
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 6A |
Bottle Fuse Size | DI |
Voltage Rating | 500V ac |
Primary Keyword | Bottle Fuse |
Application Category | gR |
Thread Size | E16 |
Gauge/Cap Colour | Green |
Body Material | Glass |