Phoenix Contact AI-TWIN2X 1 - 8 RD Series Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2mm Pin Diameter, 2 x 1mm²

Documentation technique
Législations et de normes
Statut RoHS non applicable
Pays d'origine : DE
Détails du produit

Phoenix Contact Insulated TWIN Bootlace Wire Ferrules, AI-TWIN Series

AI-TWIN Series Insulated TWIN Bootlace Wire Ferrules for crimping 2 conductors. These TWIN Bootlace Wire Ferrules are made from tin plated copper with a polypropylene plastic sleeve.
For suitable hand crimp tools see stock numbers 803-4310, 803-4313 and 803-4405 typically

Phoenix Contact Bootlace Ferrules

Spécifications
Attribut Valeur
Maximum Wire Size mm² 2 x 1mm²
Pin Diameter 2mm
Number of Entries 2
Colour Red
Pin Length 8mm
Insulation Insulated
Overall Length 15mm
Series AI-TWIN2X 1 - 8 RD
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Prix Each
0,35
(TVA exclue)
0,42
(TVA incluse)
Unité
Prix par unité
1 - 4
0,35 €
5 - 9
0,32 €
10 - 24
0,29 €
25 - 49
0,27 €
50 +
0,24 €