FERRULE LENGTH: 18 MM, GREY

Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit

Phoenix Contact Insulated TWIN Bootlace Wire Ferrules, AI-TWIN Series

AI-TWIN Series Insulated TWIN Bootlace Wire Ferrules for crimping 2 conductors. These TWIN Bootlace Wire Ferrules are made from tin plated copper with a polypropylene plastic sleeve.
For suitable hand crimp tools see stock numbers 803-4310, 803-4313 and 803-4405 typically

Phoenix Contact Bootlace Ferrules

Spécifications
Attribut Valeur
Maximum Wire Size mm² 2 x 1mm²
Pin Diameter 2mm
Number of Entries 2
Colour Red
Pin Length 8mm
Insulation Insulated
Overall Length 15mm
Series AI-TWIN2X 1 - 8 RD
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Prix Each (In a Bag of 100)
0,214
(TVA exclue)
0,259
(TVA incluse)
Unité
Prix par unité
le sachet*
100 - 100
0,214 €
21,40 €
200 - 300
0,182 €
18,20 €
400 - 900
0,146 €
14,60 €
1000 +
0,109 €
10,90 €
*prix conseillé