FERRULE, 14 MM E-CU PLASTIC BLACK

Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit

Insulated Bootlace Ferrules AI Series - Phoenix Contact

Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from a soft tin-plated electrolytic copper and have a soft plastic cover to further enhance the connection and prevention of fraying. Designed with safety in mind, they're free from any silicone and halogen.

Features and benefits:

  • Insulated

  • Prevent splicing of wires to ensure a stable connection over the long term

  • No need for soldering, a crimping tool is all that is required to fit the ferrules (see below for tools)

  • Reliability of close connections is massively increased

  • Maximum operating temperature of 105°C so can be used in harsh conditions

How to crimp a bootlace ferrule?

Ferrules are simple and easy to install. Firstly, they're mounted to the end of a stripped cable and are simply compressed onto the cable (typically with a tool) to form a tight and sturdy fit onto a cable. Once they're crimped onto the cable, give a gentle tug to ensure it is tight. Once you're sure it is tight, you can then proceed to mate your wire with connector.

What are bootlace ferrules used for?

Bootlace ferrules are used to help prevent the cable splicing or fraying when a connection is made. Typically the terminal blocks use a screw-connection, so if you have a bootlace ferrule mounted on your wire, this allows the screw to make a better bond rather than a few strands of metal cable. Not to mention, installing a bootlace ferrule ensures your connection is easier to install and remove.

Compatible hand tools:

  • Plier Crimper - 0.25mm² to 6mm²: 803-4405

  • Plier Crimper - 0.5mm² to 6mm²: 803-4427

  • Plier Crimper - 0.25mm² to 6mm²: 803-4411

  • Plier Crimper - 0.14mm² to 10mm²: 803-4420

Phoenix Contact Bootlace Ferrules

Spécifications
Attribut Valeur
Maximum Wire Size mm² 1.5mm²
Pin Diameter 1.8mm
Insulation Material Plastic
Number of Entries 1
Colour Black
Pin Length 8mm
Insulation Insulated
Overall Length 14.5mm
Series AI1.5 - 8 BK
8200 En stock pour livraison sous 1 jour(s)
Prix Each (In a Bag of 100)
0,122
(TVA exclue)
0,148
(TVA incluse)
Unité
Prix par unité
le sachet*
100 - 100
0,122 €
12,20 €
200 - 300
0,11 €
11,00 €
400 +
0,094 €
9,40 €
*prix conseillé