- N° de stock RS:
- 526-0279
- Fabricant:
- RS PRO
En cours d'approvisionnement -expédition le 21/05/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
2,11 €
(TVA exclue)
2,55 €
(TVA incluse)
Unité | Prix par unité |
1 - 24 | 2,11 € |
25 - 49 | 1,93 € |
50 - 99 | 1,80 € |
100 - 249 | 1,73 € |
250 + | 1,63 € |
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 526-0279
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
RS PRO 50 Ω Straight PCB Mounting, BNC Connector, Bulkhead Fitting, Jack
This RS PRO straight Bayonet Neill–Concelman (BNC) connector mounts to a printed circuit board (PCB) to transfer electrical current between coaxial cables. The bulkhead fitting screws tightly into place to keep the connector from coming loose.
The connector's internal polytetrafluoroethylene (PTFE) material repels water and provides good insulation for added safety. The gold-plated phosphor bronze contact material is highly conductive and resistant to corrosion to ensure reliable signal transmission. The body is plated with nickel for resistance to rust and wear, making it a good choice for use in harsh environments.
For ease of installation, this unit features through-hole termination for simple mounting to your PCB. This product has a three-year RS PRO warranty so you can rest assured it will last.
The connector's internal polytetrafluoroethylene (PTFE) material repels water and provides good insulation for added safety. The gold-plated phosphor bronze contact material is highly conductive and resistant to corrosion to ensure reliable signal transmission. The body is plated with nickel for resistance to rust and wear, making it a good choice for use in harsh environments.
For ease of installation, this unit features through-hole termination for simple mounting to your PCB. This product has a three-year RS PRO warranty so you can rest assured it will last.
Features and Benefits
Straight body orientation
Nickel body plating
Bulkhead
BNC (Bayonet Neill-Concelman) coaxial connector type
Phosphor bronze contact material
Gold contact plating
Female gender
Impedance of 50 Ω
PCB mounting type
Operating frequency of 0 to 1 GHz
Normal polarity
Through-hole termination method
Nickel body plating
Bulkhead
BNC (Bayonet Neill-Concelman) coaxial connector type
Phosphor bronze contact material
Gold contact plating
Female gender
Impedance of 50 Ω
PCB mounting type
Operating frequency of 0 to 1 GHz
Normal polarity
Through-hole termination method
Spécifications
Attribut | Valeur |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 1GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |