- N° de stock RS:
- 164-1439
- Référence fabricant:
- 1-1478404-0
- Fabricant:
- TE Connectivity
Produit discontinué
- N° de stock RS:
- 164-1439
- Référence fabricant:
- 1-1478404-0
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
TE Connectivity 75 Ohm BNC Connectors - Professional Grade Solder Plugs
75 Ohm professional grade RF coaxial BNC solder cable plugs with PTFE dielectric, solder termination and a silver plated brass body. These 75 Ohm professional grade RF coaxial BNC solder cable plugs are for use with the following RF coaxial cable types:
Stock number 423-1977: RG-59 B/U, RG-140/U, RG-210/U, URM 90, PSF 1/3M
Stock number 423-1999: BT2003
Stock number 423-1933: URM 70
Stock number 423-1977: RG-59 B/U, RG-140/U, RG-210/U, URM 90, PSF 1/3M
Stock number 423-1999: BT2003
Stock number 423-1933: URM 70
TE Connectivity BNC RF Coaxial Connectors
Spécifications
Attribut | Valeur |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG140/U, RG210/U, RG59 B/U |
Bulkhead | No |
Operating Frequency | 0 to 2GHz |
Body Plating | Silver |
Contact Material | Brass |
Contact Plating | Silver |
- N° de stock RS:
- 164-1439
- Référence fabricant:
- 1-1478404-0
- Fabricant:
- TE Connectivity