Keysight Technologies Analogue, Digital Bench Power Supply 31.8W, 1 Output ±210V ±10.5 (Pulsed) A, ±3.03 (DC) A With RS

Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : MY
Détails du produit

Keysight Technologies Power Source

The Keysight Technologies 31.8W, 1-channel power source has output voltage rating of 210V and an output current rating of 3.03A and 10.5A. It offers best-in-class precision, wide bipolar output ranges, 6.5 digit resolution, and extremely low noise. It also features graphing capability and arbitrary waveform generation that enable tests and evaluation that conventional power supply/sources cannot carry out.
Inclusions:
Power cable, USB cable, quick reference guide (English), product reference CD-ROM (including PDF manuals, Keysight B2900A Quick I/V measurement software and drivers), Keysight I/O library suite, software and drivers.

Features and Benefits

Wide and bipolar voltage/current sourcing
Precision arbitrary waveform capability with support for 7 built-in functions and user defined waveforms
4.5 digit built-in voltage/current monitoring capability
Programmable output resistance with voltage/current output characteristics emulation capability
Intuitive graphical user interface on 4.3 inch wide colour LCD supporting time domain voltage/current monitoring on the front panel
LXI core conformant, USB 2.0, GPIB, LAN and digital I/O interface

Applications

Industrial
Medical equipment
Electronic equipment

Certifications

IEC61326-1/EN61326-1
AS/NZS CISPR 11
IEC61010-1/EN61010-1
CAN/CSA-C22.2 No. 61010-1-04, C/US certified
CE certified
cCSAus certified
C-Tick certified
KC certified

Spécifications
Attribut Valeur
Output Voltage ±210V
Output Current ±10.5 (Pulsed) A, ±3.03 (DC) A
Number of Outputs 1
Type Analogue, Digital
Power Rating 31.8W
Supply Voltage 90 → 264V ac
Number of Displays 2
Calibrated RSCAL
Minimum Temperature 0°C
Maximum Temperature +55°C
En cours d'approvisionnement -expédition le 02/11/2020, pour livraison dès le lendemain
Prix Each
6.966,00
(TVA exclue)
8.428,86
(TVA incluse)
Unité
Prix par unité
1 +
6.966,00 €