- N° de stock RS:
- 124-0296
- Fabricant:
- RS PRO
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 124-0296
- Fabricant:
- RS PRO
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS Pro IPS-H Series Linear DC Power Supplies
RS Pro IPS-H Series of single output linear DC power supplies includes overload and reversed polarity protection to protect DUTs from damage due to inappropriate operation. The internal select for dynamic loads is often used for amplifier testing. It can support high pulse current derived from dynamic processes and low noise, making RS Pro IPS-H suitable for high-end benchtop applications. This is a power supply of choice for applications requiring high voltage or high current.
Features and Benefits
0.01% high resolution
Constant Voltage and Constant Current operation
Internal select for continuous or dynamic load
Low ripple and noise performance
Overload and reverse polarity protection
3 digit 0.5 inch LED voltmeter/ammeter displays
Coarse and fine controls for voltage and current
Can connect in series for higher output voltage
Rear panel sense terminals
Dimensions 254 x 152 x 456 mm
Constant Voltage and Constant Current operation
Internal select for continuous or dynamic load
Low ripple and noise performance
Overload and reverse polarity protection
3 digit 0.5 inch LED voltmeter/ammeter displays
Coarse and fine controls for voltage and current
Can connect in series for higher output voltage
Rear panel sense terminals
Dimensions 254 x 152 x 456 mm
Areas of Application
Industry
Education
Education
Supplied with
Power cord, instruction manual
Spécifications
Attribut | Valeur |
---|---|
Number of Outputs | 1 |
Calibrated | RSCAL |
Supply Voltage | 100 → 240V ac |
Output Voltage | 0 → 18V |
Output Current | 0 → 20A |
Power Rating | 360W |
Number of Displays | 1 |
Bench Power Supply Type | Laboratory Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |