- N° de stock RS:
- 212-4565
- Référence fabricant:
- FYAWK 25 LTHR
- Fabricant:
- SKF
Produit discontinué
- N° de stock RS:
- 212-4565
- Référence fabricant:
- FYAWK 25 LTHR
- Fabricant:
- SKF
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
The SKF FY housing shape (Y-bearing) ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 25mm inside diameter and 120.6mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.
Cylindrical type bore
Spécifications
Attribut | Valeur |
---|---|
Inside Diameter | 25mm |
Number of Mount Holes | 4 |
Material | Stainless Steel |
Length | 120.6mm |
Width | 41.6mm |
Depth | 41.6mm |