- N° de stock RS:
- 212-4557
- Référence fabricant:
- FY 506 M
- Fabricant:
- SKF
Produit discontinué
- N° de stock RS:
- 212-4557
- Référence fabricant:
- FY 506 M
- Fabricant:
- SKF
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
SKF Flanged Bearing Unit, Square Housing, 62mm ID, 4 Mounting Holes - FY 506 M
This flanged bearing unit from SKF houses an insert bearing, so you can easily mount it on a shaft. To support demanding applications, you can use it on shafts rotating at high speeds and carrying heavy loads. This unit has an inside diameter of 62mm, so it's suitable for use with larger shafts of the kind found in heavy-duty machinery. The housing comes with four predrilled mounting holes, which let you fit it to a wall or surface of a machine and achieve a secure hold.
Compact external dimensions of 108 (length) x 32.5 (width) x 82.5mm (depth) to save space in your setup
Cast iron body is corrosion-resistant for durability in harsh and humid conditions
Light weight of 0.73kg puts minimal strain on the mounting surface
Cast iron body is corrosion-resistant for durability in harsh and humid conditions
Light weight of 0.73kg puts minimal strain on the mounting surface
Applications
HVAC systems
Food production and packaging
Textile manufacturing
Elevators
Food production and packaging
Textile manufacturing
Elevators
How do I look after this flanged bearing unit?
You can maintain this flanged bearing unit by lubricating it to extend its service life. It features a relubrication hole and nipple, so you can easily top up the lubricant without dismantling it.
Spécifications
Attribut | Valeur |
---|---|
Inside Diameter | 62mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 108mm |
Width | 32.5mm |
Depth | 82.5mm |
Mount Hole Size | 11.5 mm |
Mount Hole Centre-to-Centre | 82.5mm |
- N° de stock RS:
- 212-4557
- Référence fabricant:
- FY 506 M
- Fabricant:
- SKF