- N° de stock RS:
- 662-2173
- Référence fabricant:
- BQ2057CDGK
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 662-2173
- Référence fabricant:
- BQ2057CDGK
- Fabricant:
- Texas Instruments
Législations et de normes
Détails du produit
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Spécifications
Attribut | Valeur |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | MSOP |
IC Type | Battery Charge Controller IC |
Pin Count | 8 |
Typical Operating Supply Voltage | 4.5 to 15 V |
Dimensions | 3 x 3 x 0.97mm |
Length | 3mm |
Width | 3mm |
Height | 0.97mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |