- N° de stock RS:
- 204-4307
- Référence fabricant:
- MAX17320X10+
- Fabricant:
- Maxim Integrated
Produit discontinué
- N° de stock RS:
- 204-4307
- Référence fabricant:
- MAX17320X10+
- Fabricant:
- Maxim Integrated
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
The Maxim Integrated 38μA IQ stand alone pack side fuel gauge IC with protector and battery internal self discharge detection. The IC monitors the voltage, current, temperature and state of the battery to provide protection against over/under voltage, overcurrent and short-circuit.
Programmable safety
Precision measurement
Nonvolatile memory
Low quiescent current
Precision measurement
Nonvolatile memory
Low quiescent current
Spécifications
Attribut | Valeur |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | WLP |
IC Type | Battery Fuel Gauge IC |
Pin Count | 30 |
Typical Operating Supply Voltage | 4.2 to 18 V |
Length | 2.5mm |
- N° de stock RS:
- 204-4307
- Référence fabricant:
- MAX17320X10+
- Fabricant:
- Maxim Integrated