1-Cell 2-Cell Stand-Alone Fuel Gauge IC

Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Détails du produit

Precision Voltage, Temperature, and Current Measurement System
Operates in One-Cell or Two--Cell Applications
Accurate, Temperature Stable Internal Timebase
Absolute and Relative Capacity Estimated from Coulomb Count, Discharge Rate, Temperature, and Battery Cell Characteristics
Accurate Warning of Low Battery Conditions
Automatic Backup of Coulomb Count and Age Estimation to Nonvolatile (NV) EEPROM
Gain and Temperature Coefficient Calibration Allows the Use of Low-Cost Sense Resistors
24-Byte Parameter EEPROM
16-Byte User EEPROM
Unique ID and Multidrop 1-Wire® Interface
Tiny 8-Pin TSSOP and 10-Pin TDFN (3mm x 4mm) Packages Embed Easily in Thin Prismatic Cell Packs

Spécifications
Attribut Valeur
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 8
Length 4.4mm
Typical Operating Supply Voltage 2.5 → 10 V
Dimensions 4.4 x 3.1 x 0.95mm
Width 3.1mm
Height 0.95mm
Maximum Operating Temperature +85 °C
Maximum Output Voltage 3.1 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2.5 V
337 En stock pour livraison sous 1 jour(s)
Prix Each
5,78
(TVA exclue)
6,99
(TVA incluse)
Unité
Prix par unité
1 - 9
5,78 €
10 - 24
5,66 €
25 - 49
4,44 €
50 +
4,18 €
Options de conditionnement :