- N° de stock RS:
- 415-607
- Référence fabricant:
- 2-1103641-3
- Fabricant:
- TE Connectivity
- N° de stock RS:
- 415-607
- Référence fabricant:
- 2-1103641-3
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
Détails du produit
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV
Inserts
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 16A |
Gender | Female |
Series | HE |
Type | Connector Insert |
Pole Format | 24P+E |
Voltage Rating | 400 V |
Manufacturer Size Code | 8 |
Number of Contacts | 24 |