- N° de stock RS:
- 207-6541
- Référence fabricant:
- 6210/C4
- Fabricant:
- SKF
Produit discontinué
- N° de stock RS:
- 207-6541
- Référence fabricant:
- 6210/C4
- Fabricant:
- SKF
Documentation technique
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 50 mm ID and 90 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type
Spécifications
Attribut | Valeur |
---|---|
Inside Diameter | 50mm |
Outside Diameter | 90mm |
Race Width | 20mm |
Sealing Arrangement | Open Type |
Model Number p | 6210/C4 |
Partial Bearing Code | 6210 |