Block 15kVA Open Frame Autotransformer, 380 V ac, 415 V ac Primary, 400 V ac Secondary, 3 UI 90/51,1 Core
- N° de stock RS:
- 738-7887
- Référence fabricant:
- AT3 15-38/42-4
- Fabricant:
- Block
Produit discontinué
- N° de stock RS:
- 738-7887
- Référence fabricant:
- AT3 15-38/42-4
- Fabricant:
- Block
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
AT3 Series Autotransformers
Range of high efficiency low heat loss 3 phase auto transformers
Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation
Approvals
UL 5085-1/2 CSA 22.2
Spécifications
Attribut | Valeur |
---|---|
Primary Voltage Rating | 380 V ac, 415 V ac |
Secondary Voltage Rating | 400 V ac |
Power Rating | 15kVA |
Construction | Open Frame |
Mounting Type | Chassis Mount, Floor Standing, Wall Mount |
Core Type | 3 UI 90/51,1 |
Termination Type | Screw |
Length | 220mm |
Dimensions | 220 x 125 x 175mm |
Width | 125mm |
Depth | 175mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +40°C |
- N° de stock RS:
- 738-7887
- Référence fabricant:
- AT3 15-38/42-4
- Fabricant:
- Block