Amphenol Industrial, AT Automotive Connector Female Grey Cable 12 Way Crimp Termination AT04-12PA-RD01
- N° de stock RS:
- 174-1457
- Référence fabricant:
- AT04-12PA-RD01
- Fabricant:
- Amphenol Industrial
Sous-total (1 paquet de 220 unités)*
440,88 €
(TVA exclue)
533,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 07 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 220 + | 2,004 € | 440,88 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 174-1457
- Référence fabricant:
- AT04-12PA-RD01
- Fabricant:
- Amphenol Industrial
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
| Marque | Amphenol Industrial | |
| Product Type | Automotive Connector | |
| Termination Type | Crimp | |
| Sub Type | Automotive Connector | |
| Number of Contacts | 12 | |
| Current | 13A | |
| Gender | Female | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | AT | |
| Colour | Grey | |
| Cord Included | Yes | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 0.145in | |
| Maximum Operating Temperature | 125°C | |
| Height | 22.4mm | |
| Standards/Approvals | RoHS | |
| Width | 40.6mm | |
| Depth | 50.7mm | |
| Housing Material | Thermoplastic | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Industrial | ||
Product Type Automotive Connector | ||
Termination Type Crimp | ||
Sub Type Automotive Connector | ||
Number of Contacts 12 | ||
Current 13A | ||
Gender Female | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series AT | ||
Colour Grey | ||
Cord Included Yes | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Diameter 0.145in | ||
Maximum Operating Temperature 125°C | ||
Height 22.4mm | ||
Standards/Approvals RoHS | ||
Width 40.6mm | ||
Depth 50.7mm | ||
Housing Material Thermoplastic | ||
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The AT Series Field Repair kits are the ideal Companion for anyone performing on-site or in the field maintenance. They contains a full range of Plugs, Receptacles, Wedges, Contacts, Seals and tools. As well as a cross-reference guide all in a heavy duty plastic carrying case, easily labeled for quick identification.
14-20 AWG, 13A, Size 16.
High-performance, cost-effective.
Superior environmental seal retention.
RockSolid™ Contact technology.
Compatible with existing standard products industry-wide.
Liens connexes
- Amphenol Industrial, AT Automotive Connector Female Grey Cable 12 Way Crimp Termination
- Amphenol Industrial, AT Automotive Connector Female Grey Cable 2 Way Crimp Termination AT04-2P-RD01
- Amphenol Industrial, AT Automotive Connector Female Grey Cable 8 Way Crimp Termination AT04-08PA-RD01
- Amphenol Industrial, AT Automotive Connector Female Grey Cable 3 Way Crimp Termination AT04-3P-RD01
- Amphenol Industrial, AT Automotive Connector Female Grey Cable 4 Way Crimp Termination AT04-4P-RD01
- Amphenol Industrial, AT Automotive Connector Female Grey Cable 6 Way Crimp Termination AT04-6P-RD01
- Amphenol Industrial, AT Automotive Connector Female Grey Cable 12 Way Crimp Termination AT04-12PA
- Amphenol Industrial, AT Automotive Connector Female Grey Cable 12 Way Crimp Termination AT04-12PA-SRGRY