MAX9867ETJ+T,Interface - CODECs

Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : US
Détails du produit

1.8V Single-Supply Operation6.7mW Playback Power Consumption90dB Stereo DAC, 8kHz ≤ fS ≤ 48kHz85dB Stereo ADC, 8kHz ≤ fS ≤ 48kHzBattery-Measurement Auxiliary ADCSupport for Any Master Clock Between 10MHz to 60MHzStereo Digital Microphone Input SupportStereo Analog Differential Microphone InputsStereo Headphone Amplifiers: Differential, Single-Ended, or CapacitorlessStereo Line InputsVoiceband Filter with a Stopband Attenuation Greater than 70dB1.65V to 3.6V Digital Interface Supply VoltageI²S/TDM-Compatible Digital Audio Bus30-Bump, 2.2mm x 2.7mm 0.4mm-Pitch WLP ApplicationsCell PhonesPortable Gaming DevicesPortable Multimedia PlayersPortable Navigation DevicesWireless Headsets

Spécifications
Attribut Valeur
Codec Type Stereo Audio
Number of ADCs 2
Number of DACs 2
Number of Channels 2 (ADC), 2 (DAC)
ADC/DAC Resolution 18bit
Sampling Rate 8 48kHz
Package Type TQFN
Pin Count 32
Power Supply Type Single
Typical Operating Supply Voltage 1.8 V
Maximum Operating Temperature +85 °C
Dimensions 5 x 5 x 0.75mm
Width 5mm
Minimum Operating Temperature -40 °C
Length 5mm
Height 0.75mm
2500 En stock pour livraison sous 1 jour(s)
Prix Each (On a Reel of 2500)
1,28
(TVA exclue)
1,55
(TVA incluse)
Unité
Prix par unité
la bobine*
2500 +
1,28 €
3.200,00 €
*prix conseillé