SSM2305RMZ-REEL7 Analog Devices, Audio Amplifier IC, 8-Pin MSOP Mono

  • N° de stock RS 183-2677
  • Référence fabricant SSM2305RMZ-REEL7
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : PH
Détails du produit

Filterless Class-D amplifier with Σ-Δ modulation
No sync necessary when using multiple Class-D amplifiers from Analog Devices, Inc.
2.8 W into 4 Ω load and 1.6 W into 8 Ω load at 5.0 V supply with <10% total harmonic distortion (THD)
89% efficiency at 5.0 V, 1.3 W into 8 Ω speaker
>98 dB signal-to-noise ratio (SNR)
Single-supply operation from 2.5 V to 5.5 V
20 nA ultralow shutdown current
Short-circuit and thermal protection
Available in 8-lead, 3 mm ´ 3 mm LFCSP and MSOP
Pop-and-click suppression
Built-in resistors reduce board component count
Fixed and user-adjustable gain configurations
Applications
Mobile phones
MP3 players
Portable gaming
Portable electronics
Educational toys

Spécifications
Attribut Valeur
Amplifier Type Audio
Output Type 1 Channel Mono
Maximum Power 2.8W
Mounting Type Surface Mount
Amplifier Class Class D
Typical Single Supply Voltage 5.5 V
Power Supply Type Single
Number of Channels per Chip 1
Package Type MSOP
Pin Count 8
Input Signal Type Differential
Output Signal Type Differential
Typical Gain Bandwidth Product 20kHz
Minimum CMRR 55dB
Length 3.2mm
Dimensions 3.2 x 3.2 x 0.95mm
Width 3.2mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 0.95mm
1330 En stock pour livraison sous 1 jour(s)
Prix Each (In a Pack of 10)
1,264
(TVA exclue)
1,529
(TVA incluse)
Unité
Prix par unité
le paquet*
10 - 40
1,264 €
12,64 €
50 - 90
0,847 €
8,47 €
100 - 240
0,815 €
8,15 €
250 - 490
0,78 €
7,80 €
500 +
0,76 €
7,60 €
*prix conseillé
Options de conditionnement :