SSM2211SZ Analog Devices, Audio Amplifier 4MHz, 8-Pin SOIC Mono

  • N° de stock RS 168-4834
  • Référence fabricant SSM2211SZ
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Détails du produit

Audio Power Amplifiers, Analog Devices

A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.

Audio Amplifiers, Analog Devices

Spécifications
Attribut Valeur
Amplifier Type Class-AB
Output Type 1 Channel Mono
Application Speaker
Maximum Power 1 W @ 8 Ω, 1.5 W @ 4 Ω
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Power Supply Type Single
Package Type SOIC
Pin Count 8
Input Signal Type Differential
Output Signal Type Differential
Typical Gain Bandwidth Product 4MHz
Height 1.5mm
Length 5mm
Width 4mm
Minimum Operating Temperature -40 °C
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +85 °C
196 En stock pour livraison sous 1 jour(s)
Prix Each (In a Tube of 98)
0,938
(TVA exclue)
1,135
(TVA incluse)
Unité
Prix par unité
le tube*
98 +
0,938 €
91,924 €
*prix conseillé