SSM2518CPZ Analog Devices, 2-Channel Audio Amplifier, 20-Pin LFCSP Stereo

  • N° de stock RS 160-8599
  • Référence fabricant SSM2518CPZ
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : US
Détails du produit

Audio Power Amplifiers, Analog Devices

A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.

Audio Amplifiers, Analog Devices

Spécifications
Attribut Valeur
Amplifier Type Class-D
Output Type 2 Channel Stereo
Maximum Power 1.4 W @ 8 Ω, 2 W @ 4 Ω
Application Laptops, Mobile Phones, Navigation Systems, Portable Gaming, Portable Media Players, Small LCD Televisions, Wireless Speakers
Mounting Type Surface Mount
Typical Single Supply Voltage 1.62 → 3.6 V
Power Supply Type Single
Number of Channels per Chip 2
Package Type LFCSP
Pin Count 20
Input Signal Type Single Ended
Output Signal Type Differential
Maximum Operating Temperature +85 °C
Length 4.1mm
Minimum Operating Temperature -40 °C
Width 4.1mm
Dimensions 4.1 x 4.1 x 0.75mm
Height 0.75mm
En cours d'approvisionnement - expédition le 30/06/2020, livraison sous 1 jour(s)
Prix Each (In a Tray of 490)
3,347
(TVA exclue)
4,05
(TVA incluse)
Unité
Prix par unité
le plateau*
490 +
3,347 €
1.640,03 €
*prix conseillé