- N° de stock RS:
- 230-0656
- Référence fabricant:
- 420B
- Fabricant:
- Tilsatec
Produit discontinué
- N° de stock RS:
- 230-0656
- Référence fabricant:
- 420B
- Fabricant:
- Tilsatec
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
The Tilsatec cut resistant sleeve is designed to be worn in conjunction with one of the antimicrobial food gloves 405B, 407B or 410B, the sleeve provides extended cut protection to the arm to minimise injury caused when performing repeated knife hand actions, processing and handling food stuffs.
Thumb slot for a secure fit
Elasticated top to keep sleeve in place
Elasticated top to keep sleeve in place
Spécifications
Attribut | Valeur |
---|---|
Material | Yarn |
Material Properties | Cut Resistant |
Reusable/Disposable | Reusable |
Length | 20in |
Colour | Blue |
Primary Application | Cut Resistant |
Size | One Size |