RS PRO Cylindrical M3 Anti-Vibration Mount, Rubber Bush, 8 mm OD, 14 mm H
- N° de stock RS:
- 714-987
- Fabricant:
- RS PRO
Visuel non contractuel
Sous-total (1 paquet de 20 unités)*
39,89 €
(TVA exclue)
48,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 39,89 € | 1,995 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 714-987
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Rubber Bush | |
| Thread Size | M3 | |
| Foot Height | 8mm | |
| Overall Height | 14mm | |
| Outside Diameter | 8mm | |
| Material | 304 Stainless Steel, Natural Rubber | |
| Minimum Operating Temperature | -40°C | |
| Foot Colour | Black | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Base Plate, Threaded Hole, Threaded Stud | |
| Shore Hardness | 55 Shore A | |
| Foot Shape | Cylindrical | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Rubber Bush | ||
Thread Size M3 | ||
Foot Height 8mm | ||
Overall Height 14mm | ||
Outside Diameter 8mm | ||
Material 304 Stainless Steel, Natural Rubber | ||
Minimum Operating Temperature -40°C | ||
Foot Colour Black | ||
Maximum Operating Temperature 80°C | ||
Mount Type Base Plate, Threaded Hole, Threaded Stud | ||
Shore Hardness 55 Shore A | ||
Foot Shape Cylindrical | ||
- Pays d'origine :
- HU
The RS PRO Rubber Buffer Bushings is designed to absorb vibrations, shocks, and noise in machinery and equipment. These components feature a natural rubber vibration damper body in black with a hardness of 55 Shore A ±5, combined with INOX AISI 304 stainless steel threaded blind hole, threaded stud, and base plate for superior corrosion resistance and durability. Common in industrial, mechanical, and automation systems.
Prevents malfunctioning and extends machine lifespan
Reduces health risks from vibration exposure
Ideal for equipment where vibration isolation is critical
Liens connexes
- RS PRO Cylindrical M3 Anti-Vibration Mount, Rubber Bush8 mm OD19 mm H
- RS PRO Cylindrical M3 Anti-Vibration Mount, Rubber Bush8 mm OD13 mm H
- RS PRO Cylindrical M3 Anti-Vibration Mount, Male Buffer Foot8 mm OD14 mm H
- RS PRO Round Anti-Vibration Mount, Rubber Foot24 mm OD14 mm H
- RS PRO RS PRO Cylindrical M3 Anti-Vibration Mount, Male to Female Bobbin with 5.28 kg Compression8 mm OD14 mm H
- RS PRO Cylindrical M3 Anti-Vibration Mount, Rubber Bush6 mm OD13 mm H
- RS PRO Cylindrical M3 Anti-Vibration Mount 8 mm OD, 8 mm H
- FIBET Circular Anti-Vibration Mount, Universal8.5mm Bore36 mm OD14 mm H
