- N° de stock RS:
- 186-2522
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 186-2522
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- IN
Détails du produit
RS PRO AC Analogue Panel Ammeter
The RS PRO 2.5in 76mm x 74mm cut-out AC analogue panel ammeter has a measurement range from 0A to 10A input and 0A to 400A scale. The moving iron clapper type repulsion design consists of a pivot, a hairspring, and a jewel movement. The bottom jewel is oil-filled to provide damping while the top spring is for resilience. The meter is enclosed in a polycarbonate cover. This innovative design features a detachable lower fascia plate that allows good flexibility.
Features and Benefits
Operating temperature ranges between 0°C and 60°C
Accuracy: 1.5%
Pointer: Knife-edge type
Relative humidity: From 25% to 80%
Rear zero adjuster
High torque pivot
Accuracy: 1.5%
Pointer: Knife-edge type
Relative humidity: From 25% to 80%
Rear zero adjuster
High torque pivot
Applications
Marine
Switchgear
Distribution systems
Control panels
Embedded generation, energy management, building management
Utility power monitoring
Motor monitoring
Switchgear
Distribution systems
Control panels
Embedded generation, energy management, building management
Utility power monitoring
Motor monitoring
Certifications
UL 94 V-0 approved
2014/30/EC (EMC directive)
2014/35/EC (low voltage directive)
CE certified
IP42 rated
EN 61010-1
VDE 0110-1: 2008-01 approved
IEC 529
IEC 1010
ISO 20653: 2006-08
2014/30/EC (EMC directive)
2014/35/EC (low voltage directive)
CE certified
IP42 rated
EN 61010-1
VDE 0110-1: 2008-01 approved
IEC 529
IEC 1010
ISO 20653: 2006-08
Spécifications
Attribut | Valeur |
---|---|
Maximum Value | 10 (Input) A, 400 (Scale) A |
Current Type | AC |
Cutout Height | 76mm |
Cutout Width | 74mm |
Depth | 45.7mm |
Meter Accuracy | ±1.5 % |
Minimum Temperature | 0°C |
Maximum Temperature | +60°C |
Measurement Range | 0 → 10 (Input) A, 0 → 400 (Scale) A |
Minimum Displayed Value | 0 (Input, Scale)A |