APDS-9300-020 Broadcom, Ambient Light Sensor Unit Surface Mount 6-Pin

  • N° de stock RS 178-1645
  • Référence fabricant APDS-9300-020
  • Fabricant Broadcom
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : CN
Détails du produit

APDS-9300 Ambient Light Photo Sensor

The APDS-9300 series, from Avago Technologies, are a family of miniature ambient light photo sensors with a digital (I²C) output. The device converts light intensity to a digital signal output for direct I²C interface. The APDS-9300 ambient light photo sensors consist of a broadband photodiode, an IR photodiode and two integrating ADCs. Suitable applications for the APDS-9300 series include; electronic signs/signals, automotive instrumentation clusters, automatic lighting management and display backlighting control in devices such as mobile phones, tablets, notebooks, PCs and TVs.

Features of the APDS-9300 ambient light photo sensors:
Miniature Chip LED package
Dimensions: 2.5 0.55 x 2.2 mm
Spectral response close to human eye
Programmable interrupt function
Programmable analogue gain and integration time
Operating temperature: -40 to +85 °C

Ambient Light Sensors, Avago Technologies

Spécifications
Attribut Valeur
Number of Pins 6
Mounting Type Surface Mount
Dimensions 2.6 x 2.2 x 0.55mm
Height 0.55mm
Length 2.6mm
Width 2.2mm
7500 En stock pour livraison sous 1 jour(s)
Prix Each (On a Reel of 2500)
0,595
(TVA exclue)
0,72
(TVA incluse)
Unité
Prix par unité
la bobine*
2500 +
0,595 €
1.487,50 €
*prix conseillé