Wurth Elektronik 330 nF Capacitor 50V dc, Surface Solder - 865230640003
- N° de stock RS:
- 838-7835
- Référence fabricant:
- 865230640003
- Fabricant:
- Wurth Elektronik
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 838-7835
- Référence fabricant:
- 865230640003
- Fabricant:
- Wurth Elektronik
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
| Marque | Wurth Elektronik | |
| Capacitance | 330nF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 3.9mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 5000 h | |
| Leakage Current | 3μA | |
| Series | WCAP-AS5H | |
| Tolerance ± | 0.2 | |
| Automotive Standard | No | |
| Ripple Current | 3.2mA | |
| Dissipation Factor | 12% | |
| Sélectionner tout | ||
|---|---|---|
Marque Wurth Elektronik | ||
Capacitance 330nF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 3.9mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 5000 h | ||
Leakage Current 3μA | ||
Series WCAP-AS5H | ||
Tolerance ± 0.2 | ||
Automotive Standard No | ||
Ripple Current 3.2mA | ||
Dissipation Factor 12% | ||
Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series
WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Liens connexes
- Wurth Elektronik 330 nF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 330 nF Capacitor 50 V Surface - 865090640003 Solder
- Wurth Elektronik 330 nF Capacitor 50 V Surface - 865250640003 Solder
- Wurth Elektronik 330 μF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 330 μF Capacitor 50V dc, Surface Solder - 865080662019
- Wurth Elektronik 330 nF Capacitor 50V dc, Through Hole Radial Lead
- Wurth Elektronik 330 nF Capacitor 50V dc, Through Hole - 860010672003 Radial Lead
- Wurth Elektronik 220 nF Capacitor 50V dc, Surface Solder