- N° de stock RS:
- 703-7472
- Référence fabricant:
- 10ZLH1800MEFC10X20
- Fabricant:
- Rubycon
Produit discontinué
- N° de stock RS:
- 703-7472
- Référence fabricant:
- 10ZLH1800MEFC10X20
- Fabricant:
- Rubycon
Législations et de normes
Détails du produit
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
High Endurance, Load Life: 6000 to 10000h at 105°C
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 1800µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Leakage Current | 0.01 CV or 3 μA |
Ripple Current | 1.96A |
Tolerance | ±20% |
Series | ZLH |