KEMET 4700 μF Capacitor 100V dc, Snap-in
- N° de stock RS:
- 185-9498
- Référence fabricant:
- ALC80A472DF100
- Fabricant:
- KEMET
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 185-9498
- Référence fabricant:
- ALC80A472DF100
- Fabricant:
- KEMET
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | KEMET | |
| Capacitance | 4700μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Snap-in | |
| Height | 50mm | |
| Polarity | Polar | |
| Length | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 9A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 13000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 1.4mA | |
| Series | ALC80 | |
| Sélectionner tout | ||
|---|---|---|
Marque KEMET | ||
Capacitance 4700μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Construction Cylindrical Can | ||
Mount Type Snap-in | ||
Height 50mm | ||
Polarity Polar | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Termination Type Screw | ||
Capacitor Ripple Current 9A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 13000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 1.4mA | ||
Series ALC80 | ||
- Pays d'origine :
- PT
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Liens connexes
- KEMET 4700 μF Capacitor 100V dc, Snap-in - ALC80A472DF100
- KEMET 4700 μF Capacitor 100V dc, Snap-in
- KEMET 4700 μF Capacitor 100V dc, Snap-in - PEH536PDH4470M3
- Vishay 4700 μF Capacitor 100V dc, Snap-in
- TDK 4700 μF Capacitor 100V dc, Snap-in
- Nichicon 4700 μF Capacitor 100V dc, Snap-in
- Nichicon 4700 μF Capacitor 100V dc, Snap-in - LLS2A472MELB
- Nichicon 4700 μF Capacitor 100V dc, Snap-in - LGU2A472MELC